IP317AHVKR1
vs
7703405UA
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SEMELAB LTD
|
SOLITRON DEVICES INC
|
Part Package Code |
TO-204AA
|
TO-257
|
Package Description |
TO-3,
|
, SIP3,.1ISO-TB
|
Pin Count |
2
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input-Output Voltage Differential-Max |
60 V
|
40 V
|
Input-Output Voltage Differential-Min |
3 V
|
3.012 V
|
JESD-30 Code |
O-MBFM-P2
|
R-MSFM-P3
|
JESD-609 Code |
e1
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
60 V
|
37 V
|
Output Voltage1-Min |
1.25 V
|
1.238 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-3
|
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
SINGLE
|
Base Number Matches |
2
|
12
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
3 V
|
Length |
|
16.635 mm
|
Line Regulation-Max (%/V) |
|
0.02
|
Load Regulation-Max(%) |
|
1.25%
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
SIP3,.1ISO-TB
|
Screening Level |
|
38535Q/M;38534H;883B
|
Seated Height-Max |
|
5.08 mm
|
Technology |
|
BIPOLAR
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
10.56 mm
|
|
|
|
Compare IP317AHVKR1 with alternatives
Compare 7703405UA with alternatives