IP317AHVKR1
vs
IP117AHVIG%2F883B
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
SEMELAB LTD
|
|
Part Package Code |
TO-204AA
|
|
Package Description |
TO-3,
|
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Input-Output Voltage Differential-Max |
60 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
O-MBFM-P2
|
|
JESD-609 Code |
e1
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
1.5 A
|
|
Output Voltage1-Max |
60 V
|
|
Output Voltage1-Min |
1.25 V
|
|
Package Body Material |
METAL
|
|
Package Code |
TO-3
|
|
Package Shape |
ROUND
|
|
Package Style |
FLANGE MOUNT
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
BOTTOM
|
|
Base Number Matches |
2
|
|
|
|
|
Compare IP317AHVKR1 with alternatives