IP317HVG
vs
LM317AKSTEEL
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
TO-257,
|
TO-3, TO-204/-3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-MSFM-P3
|
O-MBFM-P2
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
2
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
57 V
|
37 V
|
Output Voltage1-Min |
1.25 V
|
1.2 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-257
|
TO-3
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
SINGLE
|
BOTTOM
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-204AA
|
Pin Count |
|
2
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
3 V
|
Input-Output Voltage Differential-Max |
|
40 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
JESD-609 Code |
|
e0
|
Line Regulation-Max (%/V) |
|
0.02
|
Load Regulation-Max(%) |
|
1%
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Package Equivalence Code |
|
TO-204/-3
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare IP317HVG with alternatives
Compare LM317AKSTEEL with alternatives