IP350G vs SG317T feature comparison

IP350G TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

SG317T Linfinity Microelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMELAB LTD LINFINITY MICROELECTRONICS
Part Package Code TO-257
Package Description TO-257, METAL CAN , TO-39, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-MSFM-P3 O-MBCY-P3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Code TO-257
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE BOTTOM
Base Number Matches 2 1
Rohs Code No
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Package Equivalence Code CAN3/4,.2
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)

Compare IP350G with alternatives