IP7815AIG-DESC
vs
MC78M08CDTX
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
TO-257,
|
DPAK-3
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
TT Electronics
|
|
Input Voltage-Max |
30 V
|
25 V
|
Input Voltage-Min |
17.5 V
|
10.5 V
|
JESD-30 Code |
R-MSFM-T3
|
R-PSSO-G2
|
Load Regulation-Max |
0.075%
|
0.16%
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
1 A
|
0.5 A
|
Output Voltage1-Max |
15.45 V
|
8.4 V
|
Output Voltage1-Min |
14.25 V
|
7.6 V
|
Output Voltage1-Nom |
15 V
|
8 V
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Code |
TO-257
|
TO-252
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
YES
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
5%
|
5%
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-252
|
Pin Count |
|
3
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
2 V
|
Input Voltage Absolute-Max |
|
35 V
|
JESD-609 Code |
|
e3
|
Length |
|
6.6 mm
|
Line Regulation-Max |
|
0.1%
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
|
Package Equivalence Code |
|
SMSIP3H,.38,90TB
|
Packing Method |
|
TR
|
Seated Height-Max |
|
2.5 mm
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Pitch |
|
2.3 mm
|
Width |
|
6.1 mm
|
|
|
|
Compare IP7815AIG-DESC with alternatives
Compare MC78M08CDTX with alternatives