IP78M12H-SM
vs
IP140MAH-12-883B
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SEMELAB LTD
|
SEMELAB LTD
|
Part Package Code |
SFM
|
TO-39
|
Package Description |
,
|
,
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-CBCC-N3
|
O-MBCY-W3
|
Length |
15.8 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
0.5 A
|
0.5 A
|
Output Voltage1-Max |
12.48 V
|
12.12 V
|
Output Voltage1-Min |
11.52 V
|
11.88 V
|
Output Voltage1-Nom |
12 V
|
12 V
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
METAL
|
Package Code |
BCC
|
BCY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
CHIP CARRIER
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
3.25 mm
|
|
Surface Mount |
YES
|
NO
|
Terminal Form |
NO LEAD
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Tolerance-Max |
4%
|
1%
|
Width |
11.5 mm
|
|
Base Number Matches |
2
|
2
|
Screening Level |
|
MIL-STD-883 Class B
|
|
|
|
Compare IP78M12H-SM with alternatives
Compare IP140MAH-12-883B with alternatives