IP7915AIGR1
vs
FM915S7
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
SATCON ELECTRONICS
|
Package Description |
TO-257,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
30 V
|
30 V
|
Input Voltage-Min |
17.5 V
|
17.5 V
|
JESD-30 Code |
R-PSFM-P3
|
R-XSFM-T3
|
JESD-609 Code |
e1
|
|
Load Regulation-Max |
0.075%
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
15.45 V
|
15.45 V
|
Output Voltage1-Min |
14.25 V
|
14.55 V
|
Output Voltage1-Nom |
15 V
|
15 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TO-257
|
SFM
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
5%
|
3%
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
TO-257
|
Pin Count |
|
3
|
|
|
|
Compare IP7915AIGR1 with alternatives
Compare FM915S7 with alternatives