IP79M12AH-883BR1
vs
LM320H-12
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
TO-39,
|
, CAN3/4,.2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
JESD-609 Code |
e1
|
e4
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
0.5 A
|
0.5 A
|
Output Voltage1-Max |
12.12 V
|
12.6 V
|
Output Voltage1-Min |
11.88 V
|
11.4 V
|
Output Voltage1-Nom |
12 V
|
12 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-39
|
BCY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER COPPER
|
Nickel/Gold (Ni/Au)
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Tolerance-Max |
1%
|
5%
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-39
|
Pin Count |
|
3
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
2.6 V
|
Input Voltage Absolute-Max |
|
35 V
|
Input Voltage-Max |
|
32 V
|
Input Voltage-Min |
|
14 V
|
Line Regulation-Max |
|
0.02%
|
Load Regulation-Max |
|
0.04%
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
CAN3/4,.2
|
Peak Reflow Temperature (Cel) |
|
260
|
Technology |
|
BIPOLAR
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare IP79M12AH-883BR1 with alternatives
Compare LM320H-12 with alternatives