IP82C54
vs
MD82C54-12/B
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
DIP,
|
Pin Count |
24
|
24
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
8 MHz
|
0.032 MHz
|
External Data Bus Width |
8
|
8
|
Information Access Method |
PARALLEL, DIRECT ADDRESS
|
PARALLEL, DIRECT ADDRESS
|
JESD-30 Code |
R-PDIP-T24
|
R-GDIP-T24
|
JESD-609 Code |
e0
|
e0
|
Length |
31 mm
|
|
Number of Bits |
16
|
16
|
Number of Terminals |
24
|
24
|
Number of Timers |
3
|
3
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
6.35 mm
|
5.72 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type |
TIMER, PROGRAMMABLE
|
TIMER, PROGRAMMABLE
|
Base Number Matches |
6
|
1
|
|
|
|
Compare IP82C54 with alternatives
Compare MD82C54-12/B with alternatives