IP82C54
vs
KS82C54-8IL
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THOMSON CONSUMER ELECTRONICS
|
SAMSUNG SEMICONDUCTOR INC
|
Package Description |
,
|
QCCJ,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
QLCC
|
Pin Count |
|
28
|
Bus Compatibility |
|
8080; 8085; 8086; 8088; 80286; 80386; 68000
|
External Data Bus Width |
|
8
|
Information Access Method |
|
PARALLEL, DIRECT ADDRESS
|
JESD-30 Code |
|
S-PQCC-J28
|
JESD-609 Code |
|
e0
|
Length |
|
11.4808 mm
|
Number of Bits |
|
16
|
Number of Terminals |
|
28
|
Number of Timers |
|
3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QCCJ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.572 mm
|
Supply Current-Max |
|
20 mA
|
Supply Voltage-Max |
|
6 V
|
Supply Voltage-Min |
|
4 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
J BEND
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Width |
|
11.4808 mm
|
uPs/uCs/Peripheral ICs Type |
|
TIMER, PROGRAMMABLE
|
|
|
|
Compare KS82C54-8IL with alternatives