IPD1-03-S vs PLB3W3F4BN0D2 feature comparison

IPD1-03-S Samtec Inc

Buy Now Datasheet

PLB3W3F4BN0D2 Amphenol Positronic

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
Factory Lead Time 4 Weeks
Additional Feature SHROUDED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material POLYAMIDE66
Termination Type CRIMP SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1
Contact Finish Termination TIN LEAD (200)
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0

Compare IPD1-03-S with alternatives

Compare PLB3W3F4BN0D2 with alternatives