IPD640N06LGBTMA1 vs FQD20N06LETF feature comparison

IPD640N06LGBTMA1 Infineon Technologies AG

Buy Now Datasheet

FQD20N06LETF Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-252AA TO-252
Package Description SMALL OUTLINE, R-PSSO-G2 SMALL OUTLINE, R-PSSO-G2
Pin Count 4 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Infineon
Additional Feature LOGIC LEVEL COMPATIBLE, AVALANCHE RATED
Avalanche Energy Rating (Eas) 43 mJ 170 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 18 A 17.2 A
Drain-source On Resistance-Max 0.064 Ω 0.075 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA TO-252
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 72 A 68.8 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Power Dissipation-Max (Abs) 38 W

Compare IPD640N06LGBTMA1 with alternatives

Compare FQD20N06LETF with alternatives