IPD640N06LGBTMA1 vs NTDV18N06LT4G feature comparison

IPD640N06LGBTMA1 Infineon Technologies AG

Buy Now Datasheet

NTDV18N06LT4G onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG ON SEMICONDUCTOR
Part Package Code TO-252AA DPAK (SINGLE GAUGE) TO-252
Package Description SMALL OUTLINE, R-PSSO-G2 DPAK-3
Pin Count 4 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Infineon onsemi
Additional Feature LOGIC LEVEL COMPATIBLE, AVALANCHE RATED
Avalanche Energy Rating (Eas) 43 mJ 72 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 18 A 18 A
Drain-source On Resistance-Max 0.064 Ω 0.065 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 72 A 54 A
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Manufacturer Package Code 369C
HTS Code 8541.29.00.95
Feedback Cap-Max (Crss) 80 pF
Operating Temperature-Min -55 °C
Power Dissipation Ambient-Max 55 W
Power Dissipation-Max (Abs) 55 W
Reference Standard AEC-Q101
Turn-off Time-Max (toff) 120 ns
Turn-on Time-Max (ton) 180 ns

Compare IPD640N06LGBTMA1 with alternatives

Compare NTDV18N06LT4G with alternatives