Part Details for NTDV18N06LT4G by onsemi
Overview of NTDV18N06LT4G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTDV18N06LT4G
NTDV18N06LT4G CAD Models
NTDV18N06LT4G Part Data Attributes
|
NTDV18N06LT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTDV18N06LT4G
onsemi
Single N-Channel Logic Level Power MOSFET 60V, 18A, 65mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 72 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 80 pF | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 55 W | |
Power Dissipation-Max (Abs) | 55 W | |
Pulsed Drain Current-Max (IDM) | 54 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 120 ns | |
Turn-on Time-Max (ton) | 180 ns |
Alternate Parts for NTDV18N06LT4G
This table gives cross-reference parts and alternative options found for NTDV18N06LT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTDV18N06LT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLZ24NS | Power Field-Effect Transistor, 18A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC PACKAGE-3 | Infineon Technologies AG | NTDV18N06LT4G vs IRLZ24NS |
IRL5NJ024PBF | Power Field-Effect Transistor, 17A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD0.5, 3 PIN | Infineon Technologies AG | NTDV18N06LT4G vs IRL5NJ024PBF |
IRFZ24NHR | Power Field-Effect Transistor, 17A I(D), 55V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | International Rectifier | NTDV18N06LT4G vs IRFZ24NHR |
IRL5NJ024 | Power Field-Effect Transistor, 17A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD0.5, 3 PIN | Infineon Technologies AG | NTDV18N06LT4G vs IRL5NJ024 |
SHD220213 | Power Field-Effect Transistor, 17A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-5 | Sensitron Semiconductors | NTDV18N06LT4G vs SHD220213 |
IRL5NJ024SCX | Power Field-Effect Transistor, 17A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD0.5, 3 PIN | Infineon Technologies AG | NTDV18N06LT4G vs IRL5NJ024SCX |
FQD20N06LETF | Power Field-Effect Transistor, 17.2A I(D), 60V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | NTDV18N06LT4G vs FQD20N06LETF |
IRL5NJ024SCV | Power Field-Effect Transistor, 17A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD0.5, 3 PIN | Infineon Technologies AG | NTDV18N06LT4G vs IRL5NJ024SCV |
IPD640N06LGBTMA1 | Power Field-Effect Transistor, 18A I(D), 60V, 0.064ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | NTDV18N06LT4G vs IPD640N06LGBTMA1 |
IRFZ24NPBF | 17A, 55V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | NXP Semiconductors | NTDV18N06LT4G vs IRFZ24NPBF |