IPL1-115-03-L-SH-K vs IPL1-115-02-L-SH-K-TR feature comparison

IPL1-115-03-L-SH-K Samtec Inc

Buy Now Datasheet

IPL1-115-02-L-SH-K-TR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature POLARIZATION POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 15 15
Base Number Matches 1 1

Compare IPL1-115-03-L-SH-K with alternatives

Compare IPL1-115-02-L-SH-K-TR with alternatives