IPT1-109-01-SM-D-VS-A-FL
vs
10131319-1812100LF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
AMPHENOL ICC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
SHROUDED
|
|
Board Mounting Option |
POSITIONING PIN
|
|
Body Breadth |
0.2 inch
|
0.431 inch
|
Body Depth |
0.3 inch
|
0.504 inch
|
Body Length |
0.9 inch
|
1.535 inch
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Arrangement |
S0P18
|
S0P18
|
Contact Finish Mating |
NOT SPECIFIED
|
AU
|
Contact Finish Termination |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insertion Force-Max |
.834 N
|
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
NYLON66
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Option 2 |
FRICTION LOCK
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
UL
|
UL
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
18
|
18
|
Withdrawl Force-Min |
.7228 N
|
|
Base Number Matches |
1
|
2
|
Pin Count |
|
18
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Terminal Length |
|
0.138 inch
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare IPT1-109-01-SM-D-VS-A-FL with alternatives
Compare 10131319-1812100LF with alternatives