IRF630 vs IRF630 feature comparison

IRF630 STMicroelectronics

Buy Now Datasheet

IRF630 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code TO-220AB TO-220AB
Package Description To-220, 3 Pin To-220ab, 3 Pin
Pin Count 3 3
Reach Compliance Code Not Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Factory Lead Time 13 Weeks
Additional Feature Avalanche Rated
Avalanche Energy Rating (Eas) 160 Mj 250 Mj
Configuration Single With Built-In Diode Single With Built-In Diode
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 9 A 9 A
Drain-source On Resistance-Max 0.4 Ω 0.4 Ω
FET Technology Metal-Oxide Semiconductor Metal-Oxide Semiconductor
Feedback Cap-Max (Crss) 50 Pf 76 Pf
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode Enhancement Mode Enhancement Mode
Operating Temperature-Max 150 °C 150 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Peak Reflow Temperature (Cel) Not Specified
Polarity/Channel Type N-Channel N-Channel
Power Dissipation Ambient-Max 100 W
Power Dissipation-Max (Abs) 75 W 74 W
Pulsed Drain Current-Max (IDM) 36 A 36 A
Qualification Status Not Qualified Not Qualified
Surface Mount No No
Terminal Finish Matte Tin (Sn) Tin Lead
Terminal Form Through-Hole Through-Hole
Terminal Position Single Single
Time@Peak Reflow Temperature-Max (s) Not Specified
Transistor Application Switching Switching
Transistor Element Material Silicon Silicon
Turn-on Time-Max (ton) 180 Ns
Base Number Matches 6 8
Pbfree Code No
Moisture Sensitivity Level 1
Operating Temperature-Min -55 °C