IRFR9110TRL
vs
SIHFR9110TR-GE3
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
VISHAY SILICONIX
|
Package Description |
SMALL OUTLINE, R-PSSO-G2
|
SMALL OUTLINE, R-PSSO-G2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Avalanche Energy Rating (Eas) |
140 mJ
|
140 mJ
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
100 V
|
100 V
|
Drain Current-Max (ID) |
3.1 A
|
3.1 A
|
Drain-source On Resistance-Max |
1.2 Ω
|
1.2 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-252AA
|
TO-252
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e0
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
P-CHANNEL
|
P-CHANNEL
|
Power Dissipation Ambient-Max |
25 W
|
|
Pulsed Drain Current-Max (IDM) |
12 A
|
12 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-252
|
Pin Count |
|
3
|
Samacsys Manufacturer |
|
Vishay
|
Additional Feature |
|
AVALANCHE RATED
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation-Max (Abs) |
|
25 W
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare IRFR9110TRL with alternatives
Compare SIHFR9110TR-GE3 with alternatives