IRFR9310
vs
SIHFR9310-GE3
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
SMALL OUTLINE, R-PSSO-G2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Avalanche Energy Rating (Eas) |
92 mJ
|
92 mJ
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
400 V
|
400 V
|
Drain Current-Max (ID) |
1.8 A
|
1.8 A
|
Drain-source On Resistance-Max |
7 Ω
|
7 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-252AA
|
TO-252
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e0
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Polarity/Channel Type |
P-CHANNEL
|
P-CHANNEL
|
Power Dissipation-Max (Abs) |
50 W
|
50 W
|
Pulsed Drain Current-Max (IDM) |
7.2 A
|
7.2 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
8
|
1
|
Factory Lead Time |
|
13 Weeks
|
Samacsys Manufacturer |
|
Vishay
|
Additional Feature |
|
AVALANCHE RATED
|
|
|
|
Compare IRFR9310 with alternatives
Compare SIHFR9310-GE3 with alternatives