IRFZ44 vs IRFZ44 feature comparison

IRFZ44 Vishay Intertechnologies

Buy Now Datasheet

IRFZ44 International Rectifier

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Part Package Code TO-220AB
Package Description To-220ab, 3 Pin
Pin Count 3
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 100 Mj
Configuration Single With Built-In Diode Single
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 50 A 50 A
Drain-source On Resistance-Max 0.028 Ω 0.028 Ω
FET Technology Metal-Oxide Semiconductor Metal-Oxide Semiconductor
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode Enhancement Mode Enhancement Mode
Operating Temperature-Max 175 °C 175 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Polarity/Channel Type N-Channel N-Channel
Power Dissipation-Max (Abs) 150 W 150 W
Pulsed Drain Current-Max (IDM) 200 A 200 A
Qualification Status Not Qualified Not Qualified
Surface Mount No No
Terminal Finish Tin Lead Tin Lead
Terminal Form Through-Hole Through-Hole
Terminal Position Single Single
Transistor Application Switching Switching
Transistor Element Material Silicon Silicon
Base Number Matches 10 184
HTS Code 8541.29.00.95
Case Connection Drain
Power Dissipation Ambient-Max 150 W