IRG4PC50U
vs
IRG4PC40UD
feature comparison
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Package Description |
To-3p, 3 Pin
|
To-3p, 3 Pin
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| Additional Feature |
Ultra Fast Speed
|
|
| Case Connection |
Collector
|
Collector
|
| Collector Current-Max (IC) |
55 A
|
40 A
|
| Collector-Emitter Voltage-Max |
600 V
|
600 V
|
| Configuration |
Single
|
Single With Built-In Diode
|
| Fall Time-Max (tf) |
130 Ns
|
120 Ns
|
| Gate-Emitter Thr Voltage-Max |
6 V
|
6 V
|
| Gate-Emitter Voltage-Max |
20 V
|
20 V
|
| JEDEC-95 Code |
TO-247AC
|
TO-247AC
|
| JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
| JESD-609 Code |
e0
|
e0
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
3
|
3
|
| Operating Temperature-Max |
150 °C
|
150 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Flange Mount
|
Flange Mount
|
| Polarity/Channel Type |
N-Channel
|
N-Channel
|
| Power Dissipation-Max (Abs) |
200 W
|
160 W
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Surface Mount |
No
|
No
|
| Terminal Finish |
Tin Lead
|
Tin Lead
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Position |
Single
|
Single
|
| Transistor Application |
Power Control
|
Power Control
|
| Transistor Element Material |
Silicon
|
Silicon
|
| Turn-off Time-Nom (toff) |
350 Ns
|
330 Ns
|
| Turn-on Time-Nom (ton) |
54 Ns
|
92 Ns
|
| Base Number Matches |
2
|
2
|
| Part Package Code |
|
TO-247AC
|
| Pin Count |
|
2
|
|
|
|