IRKH136/16
vs
IRKH136-04
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
FLANGE MOUNT, R-XUFM-X5
|
FLANGE MOUNT, R-PUFM-D3
|
Pin Count |
5
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.30.00.80
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN FREE-WHEELING DIODE
|
DC Gate Trigger Current-Max |
150 mA
|
200 mA
|
DC Gate Trigger Voltage-Max |
3 V
|
3 V
|
Desc. of Quick-Connects |
G-GR
|
|
Desc. of Screw Terminals |
A-K-AK
|
|
Holding Current-Max |
500 mA
|
500 mA
|
JESD-30 Code |
R-XUFM-X5
|
R-PUFM-D3
|
JESD-609 Code |
e0
|
e0
|
Leakage Current-Max |
50 mA
|
|
Non-Repetitive Pk On-state Cur |
3400 A
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
5
|
3
|
On-state Current-Max |
135000 A
|
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
300 A
|
300 A
|
Reference Standard |
UL APPROVED
|
|
Repetitive Peak Off-state Voltage |
1600 V
|
400 V
|
Repetitive Peak Reverse Voltage |
1600 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
UNSPECIFIED
|
SOLDER LUG
|
Terminal Position |
UPPER
|
UPPER
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
68
|
65
|
Additional Feature |
|
UL APPROVED
|
Circuit Commutated Turn-off Time-Nom |
|
150 µs
|
Critical Rate of Rise of Off-State Voltage-Min |
|
1000 V/us
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Repetitive Peak Off-state Leakage Current-Max |
|
50000 µA
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare IRKH136/16 with alternatives
Compare IRKH136-04 with alternatives