IRU1010CY
vs
MC33269T
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
ON SEMICONDUCTOR
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Infineon
|
onsemi
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Max |
1.3 V
|
1.25 V
|
Dropout Voltage1-Nom |
1.1 V
|
1.1 V
|
Input-Output Voltage Differential-Max |
7 V
|
15 V
|
Input-Output Voltage Differential-Min |
1.3 V
|
1.35 V
|
JESD-30 Code |
R-PSSO-G3
|
R-XSFM-T3
|
Length |
6.5025 mm
|
|
Line Regulation-Max (%/V) |
0.035
|
0.017
|
Load Regulation-Max(%) |
0.4%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Voltage1-Max |
5.5 V
|
1.275 V
|
Output Voltage1-Min |
1.25 V
|
1.225 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Equivalence Code |
SOT-223
|
SIP3,.1TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Packing Method |
TUBE
|
RAIL
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.812 mm
|
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.581 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Width |
3.504 mm
|
|
Base Number Matches |
2
|
5
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-220AB
|
Package Description |
|
TO-220, SIP3,.1TB
|
Pin Count |
|
3
|
JESD-609 Code |
|
e0
|
Output Current1-Max |
|
0.8 A
|
Package Code |
|
TO-220
|
Peak Reflow Temperature (Cel) |
|
235
|
Qualification Status |
|
Not Qualified
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MC33269T with alternatives