IRU1030CMTR vs AP1117SK-7 feature comparison

IRU1030CMTR International Rectifier

Buy Now Datasheet

AP1117SK-7 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP DIODES INC
Part Package Code D2PAK SOT-223
Package Description PLASTIC, TO-263, 3 PIN SOP, SOT-223
Pin Count 4 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.3 V 1.4 V
Input-Output Voltage Differential-Max 7 V
Input-Output Voltage Differential-Min 1.3 V
JESD-30 Code R-PSSO-G2 R-PDSO-G3
Length 10.181 mm 6.5 mm
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 3 A 1 A
Output Voltage1-Max 5.5 V 5 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 SOP
Package Equivalence Code SMSIP3H,.55TB SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.826 mm 1.8 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.3 mm
Terminal Position SINGLE DUAL
Width 8.5215 mm 3.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.3 V
JESD-609 Code e3
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Number of Outputs 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR

Compare IRU1030CMTR with alternatives

Compare AP1117SK-7 with alternatives