IRU1075CMPBF
vs
IRU1075CTPBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
TO-263,
|
TO-220,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
1.2 V
|
1.2 V
|
Input-Output Voltage Differential-Max |
7 V
|
7 V
|
Input-Output Voltage Differential-Min |
1.3 V
|
1.3 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PSFM-T3
|
Length |
10.181 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
7.5 A
|
7.5 A
|
Output Voltage1-Max |
5.5 V
|
5.5 V
|
Output Voltage1-Min |
1.25 V
|
1.25 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
TO-220
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.826 mm
|
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
8.5215 mm
|
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SFM
|
Pin Count |
|
3
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN OVER NICKEL
|
|
|
|
Compare IRU1075CMPBF with alternatives
Compare IRU1075CTPBF with alternatives