IS205-2-SMT&R
vs
FOD817S
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ISOCOM COMPONENTS LTD
|
ONSEMI
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
50%
|
50%
|
Dark Current-Max |
50 nA
|
100 nA
|
Forward Current-Max |
0.06 A
|
0.05 A
|
Isolation Voltage-Max |
5300 V
|
5000 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
110 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
2
|
2
|
Manufacturer Package Code |
|
709AH
|
Factory Lead Time |
|
15 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Current Transfer Ratio-Min |
|
50%
|
Forward Voltage-Max |
|
1.4 V
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
On-State Current-Max |
|
0.05 A
|
Power Dissipation-Max |
|
0.15 W
|
Response Time-Max |
|
0.000018 s
|
Surface Mount |
|
YES
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare IS205-2-SMT&R with alternatives
Compare FOD817S with alternatives