IS212 vs 2N6241 feature comparison

IS212 Hutson Industries

Buy Now Datasheet

2N6241 Semitronics Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Part Package Code SFM
Package Description Flange Mount, R-Psfm-T3
Pin Count 3
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection Isolated
Configuration Single Single
Critical Rate of Rise of Off-State Voltage-Min 200 V/Us 10 V/Us
DC Gate Trigger Current-Max 25 Ma 0.2 Ma
DC Gate Trigger Voltage-Max 1.5 V 0.8 V
Holding Current-Max 30 Ma 10 Ma
JEDEC-95 Code TO-220AB TO-202
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Leakage Current-Max 0.5 Ma 0.2 Ma
Non-Repetitive Pk On-state Cur 120 A 25 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 12000 A 1600 A
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 4 A
Repetitive Peak Off-state Leakage Current-Max 500 µA
Repetitive Peak Off-state Voltage 200 V 600 V
Repetitive Peak Reverse Voltage 200 V 600 V
Surface Mount No No
Terminal Finish Tin Lead
Terminal Form Through-Hole Through-Hole
Terminal Position Single Single
Trigger Device Type Scr Scr
Base Number Matches 1 6