IS61LV5128AL-10KI-TR vs 71V424S10YGI8 feature comparison

IS61LV5128AL-10KI-TR Integrated Silicon Solution Inc

Buy Now Datasheet

71V424S10YGI8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOJ SOJ
Package Description 0.400 INCH, PLASTIC, MS-027, SOJ-36 0.400 INCH, GREEN, PLASTIC, SOJ-36
Pin Count 36 36
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 10 ns
JESD-30 Code R-PDSO-J36 R-PDSO-J36
JESD-609 Code e0 e3
Length 23.495 mm 23.495 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 36 36
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX8 512KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.75 mm 3.683 mm
Supply Voltage-Max (Vsup) 3.63 V 3.6 V
Supply Voltage-Min (Vsup) 3.135 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 2
Manufacturer Package Code PBG36
Date Of Intro 1999-02-01
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code SOJ36,.44
Peak Reflow Temperature (Cel) 260
Standby Current-Max 0.02 A
Standby Voltage-Min 3 V
Supply Current-Max 0.18 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare IS61LV5128AL-10KI-TR with alternatives

Compare 71V424S10YGI8 with alternatives