IS64WV25616EFBLL-10BLA3 vs AS7C34098A-10JCNTR feature comparison

IS64WV25616EFBLL-10BLA3 Integrated Silicon Solution Inc

Buy Now Datasheet

AS7C34098A-10JCNTR Alliance Memory Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC ALLIANCE MEMORY INC
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Factory Lead Time 12 Weeks 8 Weeks
Access Time-Max 10 ns 10 ns
I/O Type COMMON
JESD-30 Code R-PBGA-B48 R-PDSO-J44
Length 8 mm 28.575 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1
Number of Terminals 48 44
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256KX16 256KX16
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA SOJ
Package Equivalence Code BGA48,6X8,30
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.2 mm 3.7592 mm
Standby Current-Max 0.02 A
Standby Voltage-Min 2 V
Supply Current-Max 0.04 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.4 V 3 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Form BALL J BEND
Terminal Pitch 0.75 mm 1.27 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6 mm 10.16 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOJ
Package Description SOJ,
Pin Count 44
Moisture Sensitivity Level 3

Compare IS64WV25616EFBLL-10BLA3 with alternatives

Compare AS7C34098A-10JCNTR with alternatives