IS82C54-10Z vs CS82C54-10Z feature comparison

IS82C54-10Z Intersil Corporation

Buy Now Datasheet

CS82C54-10Z Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code LCC LCC
Package Description LCC-28 LCC-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 26 Weeks 78 Weeks
Clock Frequency-Max 10 MHz 10 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, DIRECT ADDRESS PARALLEL, DIRECT ADDRESS
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3 e3
Length 11.505 mm 11.505 mm
Moisture Sensitivity Level 3 3
Number of Bits 16 16
Number of Terminals 28 28
Number of Timers 3 3
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 11.505 mm 11.505 mm
uPs/uCs/Peripheral ICs Type TIMER, PROGRAMMABLE TIMER, PROGRAMMABLE
Base Number Matches 2 2

Compare IS82C54-10Z with alternatives

Compare CS82C54-10Z with alternatives