IS82C59A-12 vs MSM82C59A-2JS feature comparison

IS82C59A-12 Intersil Corporation

Buy Now Datasheet

MSM82C59A-2JS LAPIS Semiconductor Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Part Package Code QFN QFJ
Package Description Qccj, Ldcc28,.5sq Qccj, Ldcc28,.5sq
Pin Count 28 28
Reach Compliance Code Not Compliant Unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 80c86; 80c88; 80c286; 8080; 8085; 8086; 8088; 80286; Nsc800 80c85ah; 80c86a; 80c88a
Clock Frequency-Max 12.5 Mhz
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape Square Square
Package Style Chip Carrier Chip Carrier
Qualification Status Not Qualified Not Qualified
Supply Current-Max 12.5 Ma 5 Ma
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Tin/Lead (Sn/Pb) Tin Lead
Terminal Form J Bend J Bend
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Quad Quad
uPs/uCs/Peripheral ICs Type Interrupt Controller Interrupt Controller
Base Number Matches 4 2
Length 11.51 Mm
Seated Height-Max 4.55 Mm
Width 11.51 Mm