ISD204-2SMT&R
vs
ISD5X-SM
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ISOCOM COMPONENTS LTD
|
ISOCOM COMPONENTS LTD
|
Package Description |
SURFACE MOUNT, PLASTIC PACKAGE-6
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
70 V
|
Configuration |
SEPARATE, 2 CHANNELS
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom |
50%
|
50%
|
Dark Current-Max |
100 nA
|
50 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
5300 V
|
5300 V
|
Number of Elements |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
2
|
4
|
ECCN Code |
|
EAR99
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
TIN
|
|
|
|
Compare ISD204-2SMT&R with alternatives
Compare ISD5X-SM with alternatives