ISD204XG
vs
MCT6
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ISOCOM COMPONENTS LTD
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
PLASTIC, DIP-8
|
DIP-16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
UL APPROVED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
30 V
|
Configuration |
SEPARATE, 2 CHANNELS
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom |
200%
|
20%
|
Dark Current-Max |
50 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.06 A
|
Isolation Voltage-Max |
5300 V
|
5000 V
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
TIN
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
14
|
|
|
|
Compare ISD204XG with alternatives