ISL28210FBZ-T7A vs ISL28210FBZ-T7A feature comparison

ISL28210FBZ-T7A Intersil Corporation

Buy Now Datasheet

ISL28210FBZ-T7A Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Part Package Code SOIC SOICN
Package Description SOP, SOP8,.25 SOP,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 26 Weeks 26 Weeks, 1 Day
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.000245 µA 0.000245 µA
Bias Current-Max (IIB) @25C 0.000005 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.002 µA
Input Offset Voltage-Max 1300 µV 1300 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Low-Bias YES
Low-Offset NO
Moisture Sensitivity Level 2 2
Neg Supply Voltage Limit-Max -21 V -21 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 20 V/us 20 V/us
Supply Current-Max 7.8 mA
Supply Voltage Limit-Max 21 V 21 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIFET BIFET
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 12500 12500
Voltage Gain-Min 141000
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code M8.15E
Samacsys Manufacturer Renesas Electronics

Compare ISL28210FBZ-T7A with alternatives

Compare ISL28210FBZ-T7A with alternatives