ISL43210AIHZ-T7A
vs
ADG758BCPZ-REEL7
feature comparison
Pbfree Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
ANALOG DEVICES INC
|
Part Package Code |
SOT23
|
QFN
|
Package Description |
LSSOP,
|
4 X 4 MM, CSP-20
|
Pin Count |
6
|
20
|
Manufacturer Package Code |
P6.064
|
CP-20-6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
26 Weeks, 1 Day
|
|
Date Of Intro |
2017-11-08
|
|
Samacsys Manufacturer |
Renesas Electronics
|
Analog Devices
|
Analog IC - Other Type |
SPDT
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G6
|
S-CQCC-N20
|
JESD-609 Code |
e3
|
e3
|
Length |
2.9 mm
|
4 mm
|
Moisture Sensitivity Level |
1
|
3
|
Number of Channels |
1
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
20
|
Off-state Isolation-Nom |
76 dB
|
80 dB
|
On-state Resistance Match-Nom |
0.8 Ω
|
0.4 Ω
|
On-state Resistance-Max (Ron) |
50 Ω
|
4.5 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
LSSOP
|
VQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.45 mm
|
0.9 mm
|
Supply Voltage-Max (Vsup) |
15 V
|
2.75 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.25 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.95 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
1.6 mm
|
4 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
CAN ALSO OPERATE AT 5V NOMINAL
|
Neg Supply Voltage-Max (Vsup) |
|
-2.75 V
|
Neg Supply Voltage-Min (Vsup) |
|
-2.25 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-2.5 V
|
Package Equivalence Code |
|
LCC20,.16SQ,20
|
Qualification Status |
|
Not Qualified
|
Signal Current-Max |
|
0.03 A
|
Supply Current-Max (Isup) |
|
0.001 mA
|
Switch-off Time-Max |
|
15 ns
|
Switch-on Time-Max |
|
25 ns
|
Switching |
|
BREAK-BEFORE-MAKE
|
|
|
|
Compare ISL43210AIHZ-T7A with alternatives
Compare ADG758BCPZ-REEL7 with alternatives