ISL43L111IH-T
vs
ISL43L710IU-T
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Part Package Code |
TSSOT
|
TSSOP
|
Package Description |
PLASTIC, MO-203AA, SC-70, 5 PIN
|
MSOP-8
|
Pin Count |
5
|
8
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPST
|
DPST
|
JESD-30 Code |
R-PDSO-G5
|
S-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Length |
2 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Normal Position |
NC
|
NO
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
2
|
Number of Terminals |
5
|
8
|
Off-state Isolation-Nom |
65 dB
|
62 dB
|
On-state Resistance-Max (Ron) |
0.4 Ω
|
0.35 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
SEPARATE OUTPUT
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP6,.08
|
TSSOP8,.19
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
4.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.1 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
12 ns
|
35 ns
|
Switch-on Time-Max |
15 ns
|
40 ns
|
Switching |
BREAK-BEFORE-MAKE
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.25 mm
|
3 mm
|
Base Number Matches |
1
|
3
|
Factory Lead Time |
|
4 Weeks
|
On-state Resistance Match-Nom |
|
0.005 Ω
|
|
|
|
Compare ISL43L111IH-T with alternatives
Compare ISL43L710IU-T with alternatives