ISL5120IBZ
vs
ADG739BRU-REEL
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC, SOT
|
TSSOP
|
Package Description |
LEAD FREE, PLASTIC, MS-012-AA, SOIC-8
|
TSSOP-16
|
Pin Count |
8, 8
|
16
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPST
|
AUDIO/VIDEO SWITCH
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e0
|
Length |
4.9 mm
|
5 mm
|
Moisture Sensitivity Level |
1
|
1
|
Normal Position |
NO
|
|
Number of Channels |
1
|
4
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
16
|
Off-state Isolation-Nom |
76 dB
|
55 dB
|
On-state Resistance Match-Nom |
1 Ω
|
0.4 Ω
|
On-state Resistance-Max (Ron) |
60 Ω
|
11 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Equivalence Code |
SOP8,.25
|
TSSOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
3 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
120 ns
|
25 ns
|
Switch-on Time-Max |
200 ns
|
70 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
4.4 mm
|
Base Number Matches |
2
|
2
|
Signal Current-Max |
|
0.01 A
|
Switching |
|
BREAK-BEFORE-MAKE
|
|
|
|
Compare ISL5120IBZ with alternatives
Compare ADG739BRU-REEL with alternatives