ISL54500IHZ-T
vs
ADG658YRQ-REEL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
ANALOG DEVICES INC
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
SPDT
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G6
R-PDSO-G16
JESD-609 Code
e3
e0
Length
2.9 mm
4.9022 mm
Number of Channels
1
8
Number of Functions
1
1
Number of Terminals
6
16
Off-state Isolation-Nom
75 dB
90 dB
On-state Resistance Match-Nom
0.05 Ω
1.3 Ω
On-state Resistance-Max (Ron)
7 Ω
75 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Seated Height-Max
1.45 mm
1.7526 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
1.8 V
2 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.635 mm
Terminal Position
DUAL
DUAL
Width
1.6 mm
3.9116 mm
Base Number Matches
2
1
Pbfree Code
No
Part Package Code
SSOP
Package Description
MO-137AB, QSOP-16
Pin Count
16
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO OPERATE WITH 2 V TO 12 V
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Package Equivalence Code
SSOP16,.25
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
0.001 mA
Switch-off Time-Max
55 ns
Switch-on Time-Max
165 ns
Switching
BREAK-BEFORE-MAKE
Compare ISL54500IHZ-T with alternatives
Compare ADG658YRQ-REEL with alternatives