ISL59420IUZ-T7 vs ISL59420IU-T13 feature comparison

ISL59420IUZ-T7 Intersil Corporation

Buy Now Datasheet

ISL59420IU-T13 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code MSOP MSOP
Package Description TSSOP, TSSOP10,.19,20 MSOP-10
Pin Count 10 10
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type VIDEO MULTIPLEXER VIDEO MULTIPLEXER
JESD-30 Code S-PDSO-G10 S-PDSO-G10
JESD-609 Code e3 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 2 1
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 10 10
Off-state Isolation-Nom 75 dB 75 dB
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP10,.19,20 TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3 mm
Base Number Matches 1 1
Rohs Code No

Compare ISL59420IUZ-T7 with alternatives

Compare ISL59420IU-T13 with alternatives