ISL76123AHZ-T
vs
ADG784BCP-REEL7
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
ANALOG DEVICES INC
|
Part Package Code |
SOT
|
QFN
|
Package Description |
TSOP, TSOP6,.11,37
|
CSP-20
|
Pin Count |
6
|
20
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPDT
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G6
|
S-XQCC-N20
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
2
|
3
|
Number of Functions |
1
|
4
|
Number of Terminals |
6
|
20
|
On-state Resistance-Max (Ron) |
60 Ω
|
10 Ω
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TSOP
|
HVQCCN
|
Package Equivalence Code |
TSOP6,.11,37
|
LCC20,.16SQ,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
5 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.95 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
ALSO OPERATES AT 5V SUPPLY
|
Length |
|
4 mm
|
Number of Channels |
|
2
|
Off-state Isolation-Nom |
|
65 dB
|
On-state Resistance Match-Nom |
|
0.15 Ω
|
Seated Height-Max |
|
0.9 mm
|
Signal Current-Max |
|
0.1 A
|
Supply Current-Max (Isup) |
|
0.001 mA
|
Supply Voltage-Max (Vsup) |
|
3.3 V
|
Supply Voltage-Min (Vsup) |
|
2.7 V
|
Switch-off Time-Max |
|
10 ns
|
Switch-on Time-Max |
|
25 ns
|
Technology |
|
CMOS
|
Width |
|
4 mm
|
|
|
|
Compare ISL76123AHZ-T with alternatives
Compare ADG784BCP-REEL7 with alternatives