ISL84052IBZ
vs
74HCT4051BQ,115
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
QFN
|
Package Description |
SOP,
|
HVQCCN, LCC16,.1X.14,20
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
VIDEO APPLICATION
|
ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY
|
Analog IC - Other Type |
DIFFERENTIAL MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G16
|
R-PQCC-N16
|
JESD-609 Code |
e3
|
e4
|
Length |
9.9 mm
|
3.5 mm
|
Moisture Sensitivity Level |
3
|
1
|
Neg Supply Voltage-Max (Vsup) |
-6 V
|
|
Neg Supply Voltage-Min (Vsup) |
-2 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
|
Number of Channels |
4
|
8
|
Number of Functions |
2
|
1
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
90 dB
|
50 dB
|
On-state Resistance Match-Nom |
6 Ω
|
9 Ω
|
On-state Resistance-Max (Ron) |
100 Ω
|
180 Ω
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.75 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
50 ns
|
68 ns
|
Switch-on Time-Max |
60 ns
|
83 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
2.5 mm
|
Base Number Matches |
3
|
2
|
Manufacturer Package Code |
|
SOT763-1
|
HTS Code |
|
8542.39.00.01
|
Package Equivalence Code |
|
LCC16,.1X.14,20
|
Qualification Status |
|
Not Qualified
|
Signal Current-Max |
|
0.025 A
|
Supply Current-Max (Isup) |
|
0.16 mA
|
Switching |
|
BREAK-BEFORE-MAKE
|
|
|
|
Compare 74HCT4051BQ,115 with alternatives
-
74HCT4051BQ,115 vs 74HCT4051BQ
-
74HCT4051BQ,115 vs 933714820652
-
74HCT4051BQ,115 vs PS4066AEPDE
-
74HCT4051BQ,115 vs 5962-9065401MEA
-
74HCT4051BQ,115 vs MC74VHC4051DR2G
-
74HCT4051BQ,115 vs ISL84053IAZ-T
-
74HCT4051BQ,115 vs MC74HC4051AD
-
74HCT4051BQ,115 vs 74HC4051DB,118
-
74HCT4051BQ,115 vs HEF4051BT-Q100