ISL84052IBZ-T
vs
ISL84052IVZ-T
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Part Package Code |
QSOP, SOIC, TSSOP
|
QSOP, SOIC, TSSOP
|
Package Description |
SOP, SOP16,.25
|
TSSOP, TSSOP16,.25
|
Pin Count |
16, 16, 16
|
16, 16, 16
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
26 Weeks
|
26 Weeks
|
Additional Feature |
VIDEO APPLICATION
|
VIDEO APPLICATION
|
Analog IC - Other Type |
DIFFERENTIAL MULTIPLEXER
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e3
|
Length |
9.9 mm
|
5 mm
|
Moisture Sensitivity Level |
3
|
1
|
Neg Supply Voltage-Max (Vsup) |
-6 V
|
-6 V
|
Neg Supply Voltage-Min (Vsup) |
-2 V
|
-2 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Channels |
4
|
4
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Off-state Isolation-Nom |
90 dB
|
90 dB
|
On-state Resistance Match-Nom |
6 Ω
|
6 Ω
|
On-state Resistance-Max (Ron) |
100 Ω
|
100 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Equivalence Code |
SOP16,.25
|
TSSOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.2 mm
|
Supply Current-Max (Isup) |
0.01 mA
|
0.01 mA
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
50 ns
|
50 ns
|
Switch-on Time-Max |
60 ns
|
60 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
4.4 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare ISL84052IBZ-T with alternatives
Compare ISL84052IVZ-T with alternatives