ISL84521IB-T
vs
DG441DJ+
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTERSIL CORP
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
PLASTIC, MS-012AC, SOIC-16
|
LEAD FREE, PLASTIC, DIP-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPST
|
SPST
|
JESD-30 Code |
R-PDSO-G16
|
R-PDIP-T16
|
JESD-609 Code |
e0
|
e3
|
Length |
9.9 mm
|
19.175 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Max (Vsup) |
-6 V
|
-20 V
|
Neg Supply Voltage-Min (Vsup) |
-2 V
|
-4.5 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-15 V
|
Normal Position |
NC
|
NC
|
Number of Channels |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
16
|
On-state Resistance Match-Nom |
1 Ω
|
4 Ω
|
On-state Resistance-Max (Ron) |
100 Ω
|
85 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
SEPARATE OUTPUT
|
SEPARATE OUTPUT
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP16,.25
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
4.572 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
20 V
|
Supply Voltage-Min (Vsup) |
2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Switch-off Time-Max |
30 ns
|
120 ns
|
Switch-on Time-Max |
80 ns
|
250 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Off-state Isolation-Nom |
|
60 dB
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare ISL84521IB-T with alternatives
Compare DG441DJ+ with alternatives