ISL84684IR
vs
MAX4684ETB+T
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DFN
|
Package Description |
|
ROHS COMPLIANT, TDFN-3 X 3 MM, 10
|
Pin Count |
|
10
|
ECCN Code |
|
EAR99
|
Analog IC - Other Type |
|
SPDT
|
JESD-30 Code |
|
S-XDSO-N10
|
JESD-609 Code |
|
e3
|
Length |
|
3 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Channels |
|
2
|
Number of Functions |
|
1
|
Number of Terminals |
|
10
|
Off-state Isolation-Nom |
|
64 dB
|
On-state Resistance Match-Nom |
|
0.06 Ω
|
On-state Resistance-Max (Ron) |
|
0.8 Ω
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output |
|
SEPARATE OUTPUT
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
HVSON
|
Package Equivalence Code |
|
SOLCC10,.12,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
0.8 mm
|
Supply Voltage-Max (Vsup) |
|
3.3 V
|
Supply Voltage-Min (Vsup) |
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
|
3 V
|
Surface Mount |
|
YES
|
Switch-off Time-Max |
|
40 ns
|
Switch-on Time-Max |
|
60 ns
|
Switching |
|
BREAK-BEFORE-MAKE
|
Technology |
|
BICMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
DUAL
|
Width |
|
3 mm
|
|
|
|
Compare MAX4684ETB+T with alternatives