ISL84684IR
vs
MAX4684ETB-T
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SON
|
QFN
|
Package Description |
3 X 3 MM, PLASTIC, MO-229-WEED-3, TDFN-10
|
VSON, SOLCC10,.12,20
|
Pin Count |
10
|
10
|
Reach Compliance Code |
unknown
|
not_compliant
|
Analog IC - Other Type |
SPDT
|
SPDT
|
JESD-30 Code |
S-PDSO-N10
|
S-PDSO-N10
|
JESD-609 Code |
e0
|
e0
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
10
|
10
|
Off-state Isolation-Nom |
68 dB
|
64 dB
|
On-state Resistance Match-Nom |
0.03 Ω
|
0.06 Ω
|
On-state Resistance-Max (Ron) |
0.4 Ω
|
0.8 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
VSON
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
240
|
245
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.8 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
12 ns
|
30 ns
|
Switch-on Time-Max |
20 ns
|
50 ns
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
3
|
1
|
HTS Code |
|
8542.39.00.01
|
Output |
|
SEPARATE OUTPUT
|
Package Equivalence Code |
|
SOLCC10,.12,20
|
Qualification Status |
|
Not Qualified
|
Switching |
|
BREAK-BEFORE-MAKE
|
|
|
|
Compare ISL84684IR with alternatives
Compare MAX4684ETB-T with alternatives