ISO124U/1K
vs
HCPL7820#500
feature comparison
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Package Description |
Rohs Compliant, Plastic, Sop-28/8
|
Sop,
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.33.00.01
|
8542.33.00.01
|
| Amplifier Type |
Isolation Amplifier
|
Isolation Amplifier
|
| Bandwidth (3dB)-Nom |
0.05 Mhz
|
200 Mhz
|
| Common Mode Voltage-Max |
1500 V
|
3750 V
|
| Isolation Voltage-Min |
1500 V
|
3750 V
|
| JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
| Length |
17.9 Mm
|
9.65 Mm
|
| Moisture Sensitivity Level |
3
|
|
| Neg Supply Voltage Limit-Max |
-18 V
|
|
| Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
85 °C
|
100 °C
|
| Operating Temperature-Min |
-25 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Equivalence Code |
SOP8/28,.4
|
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
2.65 Mm
|
4.19 Mm
|
| Supply Current-Max |
7 Ma
|
17 Ma
|
| Supply Voltage Limit-Max |
18 V
|
5.5 V
|
| Supply Voltage-Nom (Vsup) |
15 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Temperature Grade |
Other
|
Industrial
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
7.5 Mm
|
6.35 Mm
|
| Base Number Matches |
2
|
4
|
| Part Package Code |
|
SOIC
|
| Pin Count |
|
8
|
| Technology |
|
Cmos
|
| Voltage Gain-Max |
|
8.4
|
| Voltage Gain-Min |
|
7.6
|
|
|
|