ISO6721FBQDRQ1 vs ADUM120N0WBRZ-RL7 feature comparison

ISO6721FBQDRQ1 Texas Instruments

Buy Now Datasheet

ADUM120N0WBRZ-RL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.90 8542.39.00.01
Date Of Intro 2020-07-26 2017-09-25
Additional Feature Also Require Supply From 2.25v To 5.5v Also Operates At 2.5v, 3.3v, 5v Nominal Supply
Interface IC Type Interface Circuit Digital Isolator
Interface Standard General Purpose
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4
Length 4.905 Mm 4.9 Mm
Moisture Sensitivity Level 2 3
Number of Channels 2
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 260
Screening Level Aec-Q100 Aec-Q100
Seated Height-Max 1.75 Mm 1.55 Mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.71 V 1.7 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.895 Mm 3.9 Mm
Base Number Matches 1 1
Package Description Soic-8
Pin Count 8
Manufacturer Package Code R-8