ISO7720FQDQ1 vs ADUM3210ARZ feature comparison

ISO7720FQDQ1 Texas Instruments

Buy Now Datasheet

ADUM3210ARZ

Part not found

Search for ADUM3210ARZ
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Lifetime Buy
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description SOIC-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO REQUIRE 2.25 TO 5.5V VCC2 SUPPLY
Interface IC Type DIGITAL ISOLATOR
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.905 mm
Moisture Sensitivity Level 2
Number of Channels 2
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.895 mm
Base Number Matches 1

Compare ISO7720FQDQ1 with alternatives