ISO7742FDBQ
vs
ADUM6422ABRNZ5
feature comparison
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
ANALOG DEVICES INC
|
Package Description |
|
SOIC-28
|
Pin Count |
|
28
|
Manufacturer Package Code |
|
RN-28-1
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8543.70.99.60
|
Date Of Intro |
|
2019-12-16
|
Samacsys Manufacturer |
|
Analog Devices
|
Interface IC Type |
|
INTERFACE CIRCUIT
|
JESD-30 Code |
|
R-PDSO-G28
|
Length |
|
10.3 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
28
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SSOP
|
Package Equivalence Code |
|
SSOP28,.4
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
2.65 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
7.5 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare ADUM6422ABRNZ5 with alternatives