ISO7762DBQ
vs
ISO7762DW
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Package Description |
Ssop, Ssop16,.25
|
Sop, Sop8,.25
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.60
|
8542.39.00.60
|
| Date Of Intro |
2018-01-30
|
2017-08-17
|
| Additional Feature |
Also Required Vcc2 2.25-5.5v Supply; Also Operate With 3.3v And 5v Supply
|
Also Required Vcc2 2.25-5.5v Supply; Also Operate With 3.3v And 5v Supply
|
| Interface IC Type |
Digital Isolator
|
Digital Isolator
|
| JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
| JESD-609 Code |
e4
|
e4
|
| Length |
4.905 Mm
|
10.3 Mm
|
| Moisture Sensitivity Level |
2
|
2
|
| Number of Channels |
6
|
6
|
| Number of Functions |
6
|
6
|
| Number of Terminals |
16
|
16
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SSOP
|
SOP
|
| Package Equivalence Code |
SSOP16,.25
|
SOP8,.25
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Shrink Pitch
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Screening Level |
Iec 62368-1; Iec 61010-1
|
Iec 62368-1; Iec 61010-1
|
| Seated Height-Max |
1.75 Mm
|
2.65 Mm
|
| Supply Voltage-Max |
5.5 V
|
5.5 V
|
| Supply Voltage-Min |
2.25 V
|
2.25 V
|
| Supply Voltage-Nom |
2.5 V
|
2.5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Military
|
Military
|
| Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.635 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
| Width |
3.895 Mm
|
7.5 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|